- RS Stock No.:
- 878-0307
- Mfr. Part No.:
- 48BFSP1M6QT
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0307
- Mfr. Part No.:
- 48BFSP1M6QT
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Grayhill 48B Series Sub-Miniature Slide Switches
The 48B series comes in a sub-miniature package and offer the user a SPDT circuit with a choice of terminations.
Features:
Save space and weight
SPDT circuitry
Choice of terminations
Operating temperature: -30 to +85 °C
Electrical life: 30,000 make-and-break cycles at full load
Save space and weight
SPDT circuitry
Choice of terminations
Operating temperature: -30 to +85 °C
Electrical life: 30,000 make-and-break cycles at full load
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 3 A |
Terminal Type | Pc Pin |
Actuator Type | Slide |
Length | 5.08mm |
Width | 10.16mm |
Depth | 11.89mm |
Dimensions | 5.08 x 10.16 x 11.89mm |
Contact Resistance | 10mΩ |
Voltage Rating | 28 V dc, 125 V ac, 250 V ac |
Mechanical Life | 30000 (Electrical)Cycles |
Maximum Operating Temperature | +85°C |
Actuator Material | Nylon |
Minimum Operating Temperature | -30°C |
Contact Material | Gold over Silver Plated Copper Alloy |
Operating Temperature Range | -30 → +85°C |