- RS Stock No.:
- 875-0514
- Mfr. Part No.:
- MSSA104D
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0514
- Mfr. Part No.:
- MSSA104D
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Slide Switches - MSSA Series
Make-before-break timing
Tin finish steel frame and phenolic terminal board
Tin finish steel frame and phenolic terminal board
TE Connectivity Slide Switches - MSSA104D
The MSSA104D slide switch from TE connectivity is a very popular switch that offers an SPDT contact configuration with an On-None-On switch operation. They are easy to use in circuit boards and prototyping board applications to turn power on and off.
What is SPDT?
SPDT mean single pole, double throw. Single pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles. An SPDT switch is a 3 terminal switch, one terminal is use as an input and 2 terminals are used as an output.
What is Break-Before-Make?
The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.
What is SPDT?
SPDT mean single pole, double throw. Single pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles. An SPDT switch is a 3 terminal switch, one terminal is use as an input and 2 terminals are used as an output.
What is Break-Before-Make?
The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.
Features and Benefits
Configuration: Single Pole - Double Throw
Mounting Angle: Vertical
Contact Base Material: Copper Alloy
Single Actuator
2 positions
Break-Before-Make
Mounting Angle: Vertical
Contact Base Material: Copper Alloy
Single Actuator
2 positions
Break-Before-Make
Dimensions
11.94 x 6.35 x 10.79 mm
Pack Size
Pack of 3200
Typical Applications
TE Connectivity Slide Switches can be found in electronics, computer servers and test and measurement programmes.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Switch Operation | Break-Before-Make |
Contact Current Rating | 3 A |
Terminal Type | Pc Pin |
Actuator Type | Slide |
Length | 6.35mm |
Width | 8mm |
Depth | 11.94mm |
Dimensions | 11.94 x 6.35 x 10.79mm |
Contact Resistance | 20mΩ |
Voltage Rating | 115V ac |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |
Actuator Material | PPS |
Minimum Operating Temperature | -20°C |
Contact Material | Copper Alloy |