Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Toggle Switches & Slide Switches
Slide Switches
Marquardt IP40 PCB Slide Switch DPDT Changeover 10 A @ 250 V ac Slide
RS Stock No.:
823-5342
Mfr. Part No.:
04021.4920-01
Manufacturer:
Marquardt
View all Slide Switches
Discontinued product
RS Stock No.:
823-5342
Mfr. Part No.:
04021.4920-01
Manufacturer:
Marquardt
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TN
Marquardt Slide Switches - Series 4021
These DPDT 4021 series of slide switches from Marquardt are suitable as voltage selector switches (for no current switching).
5 A @ 250 V ac
Various terminal types available (e.g. PCB slide switches)
Approvals
ENEC UL CSA
Attribute
Value
Contact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Changeover
Contact Current Rating
10 A @ 250 V ac
IP Rating
IP40
Terminal Type
Pc Pin
Actuator Type
Slide
Contact Resistance
<100mΩ
Mechanical Life
1E4Cycles
Contact Material
Copper Tin Silver Plated
Actuator Material
Polyamide
Maximum Operating Temperature
+55 (Actuating Side) °C, +85 (Terminal Side) °C
Operating Temperature Range
-20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C
Minimum Operating Temperature
-20 (Actuating Side) °C, -20 (Terminal Side) °C