Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Toggle Switches & Slide Switches
Slide Switches
C & K PCB Slide Switch SPDT Latching 100 mA @ 12 V dc Slide
RS Stock No.:
793-1507
Mfr. Part No.:
AYZ0102AGRLC
Manufacturer:
C & K
This image is representative of the product range
View all Slide Switches
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR5.37
Units
Per Unit
1 +
MYR5.37
Packaging Options:
Standard Pack
Production Pack
RS Stock No.:
793-1507
Mfr. Part No.:
AYZ0102AGRLC
Manufacturer:
C & K
Technical data sheets
Legislation and Compliance
Product Details
Specifications
AYZ Series Miniature Slide Switches Data Sheet
RoHS Certificate of Compliance
Statement of conformity
C&K - AYZ Series Miniature Slide Switches
AYZ Series switches from C&K. Typical applications include telecommunication products and test and measurement equipment
Low profile
Single & double pole models
Double & triple throw models
2-position PCB mount
Mechanical life; 10000 operations.
Glass filled nylon housing and actuator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Contact Configuration
Single Pole Double Throw (SPDT)
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
100 mA @ 12 V dc
Terminal Type
PC Terminal
Actuator Type
Slide
Length
7.2mm
Width
3mm
Depth
1.5mm
Dimensions
7.2 x 3 x 1.5mm
Contact Resistance
80mΩ
Mechanical Life
10000Operations
Actuator Material
Glass Fibre Reinforced Nylon
Maximum Operating Temperature
+60°C
Operating Temperature Range
-10 → +60°C
Minimum Operating Temperature
-10°C
Contact Material
Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact)