- RS Stock No.:
- 692-6330
- Mfr. Part No.:
- 25339NA
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 692-6330
- Mfr. Part No.:
- 25339NA
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | PCB |
Switch Operation | On-Off-On |
Contact Current Rating | 1 A @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 10mΩ |
Mechanical Life | 20000Operations |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Actuator Material | Glass Fibre Reinforced PA |