- RS Stock No.:
- 664-5690
- Mfr. Part No.:
- MTS134
- Manufacturer:
- Nidec Components
Available for back order.
Price Each (In a Pack of 5)
MYR5.724
Units | Per Unit | Per Pack* |
5 - 45 | MYR5.724 | MYR28.62 |
50 - 195 | MYR5.678 | MYR28.39 |
200 + | MYR5.612 | MYR28.06 |
*price indicative |
- RS Stock No.:
- 664-5690
- Mfr. Part No.:
- MTS134
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature slide switch, Picotop MTS+MHS series
Ultra-compact subminiature slide switches
Single and double-pole versions available
Two or three position non-shorting action
Single and double-pole versions available
Two or three position non-shorting action
Note
MHS122 and MHS122-1 have differing PCB pin layout; see manufacturer's data for details
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Switch Operation | On-On-On |
Contact Current Rating | 200 mA @ 12 V dc |
Terminal Type | Surface Mount |
Actuator Type | Slide |
Contact Resistance | 50mΩ |
Operating Temperature Range | -10 → +60°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |