- RS Stock No.:
- 428-9780
- Mfr. Part No.:
- MS-13AAP1
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-9780
- Mfr. Part No.:
- MS-13AAP1
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | On-Off-On |
Terminal Type | Solder |
Contact Resistance | 10mΩ |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Actuator Material | Glass Fibre Reinforced PBT Resin |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |