- RS Stock No.:
- 179-6832
- Mfr. Part No.:
- CFP-1012MC
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 16/08/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR19.325
Units | Per Unit | Per Pack* |
2 - 2 | MYR19.325 | MYR38.65 |
4 - 6 | MYR18.915 | MYR37.83 |
8 + | MYR18.35 | MYR36.70 |
*price indicative |
- RS Stock No.:
- 179-6832
- Mfr. Part No.:
- CFP-1012MC
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-reliability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V |