- RS Stock No.:
- 179-6398
- Mfr. Part No.:
- CFP-0402MC
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 19/08/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Tube of 36)
MYR12.007
Units | Per Unit | Per Tube* |
36 - 36 | MYR12.007 | MYR432.252 |
72 - 108 | MYR11.743 | MYR422.748 |
144 + | MYR11.49 | MYR413.64 |
*price indicative |
- RS Stock No.:
- 179-6398
- Mfr. Part No.:
- CFP-0402MC
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-reliability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V |