- RS Stock No.:
- 155-8177
- Mfr. Part No.:
- 1101M2S2AV2QE2
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 155-8177
- Mfr. Part No.:
- 1101M2S2AV2QE2
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C&K Slide Switch
The C&K slide switch is a PCB mount single pole double throw (SPDT) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 6A current rating and 12.7mm length.
Features and Benefits
1000Vrms dielectric strength
11.43mm width and 6.6mm depth
Less space required
Service temperature ranges between -30°C and 65°C
11.43mm width and 6.6mm depth
Less space required
Service temperature ranges between -30°C and 65°C
Applications
Telecommunication
Computer peripherals
Instrumentation
Thermostat select switch
Telephone and cable modems
Test and measurement equipment
Computer peripherals
Instrumentation
Thermostat select switch
Telephone and cable modems
Test and measurement equipment
Certifications
IP57 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 6 A @ 120 V ac, 6 A @ 28 V dc |
Terminal Type | Right Angle PC Pin |
Actuator Type | Slide |
Length | 12.7mm |
Width | 11.43mm |
Depth | 6.6mm |
Dimensions | 12.7 x 11.43 x 6.6mm |
Contact Resistance | 10mΩ |
Voltage Rating | 28 V dc, 120V ac |
Operating Temperature Range | -30 → +65°C |
Minimum Operating Temperature | -30°C |
Contact Material | Coin Silver (End Contact), Copper Alloy (Centre Contact) |
Actuator Material | Nylon |
Maximum Operating Temperature | +65°C |