- RS Stock No.:
- 125-1858
- Mfr. Part No.:
- MS-22BAH1
- Manufacturer:
- NKK Switches
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR33.19
Units | Per Unit |
1 - 4 | MYR33.19 |
5 - 19 | MYR32.50 |
20 - 99 | MYR31.53 |
100 + | MYR30.58 |
- RS Stock No.:
- 125-1858
- Mfr. Part No.:
- MS-22BAH1
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Miniature Slide Switches
The NKK minature slide switches are designed for use in the telecommunication industry, other applications include electronic controls, audio devices and household appliances.
Features and benefits
Over center actuator block and plunger for precise actuation and clear circuit staus indication
Interlocked guide with actuator block preventing window locking
Antijamming design
High internal barriers and insulation for added protection
Silver alloy contacts for power applications
Gold Contacts for logic level applications
External insulating barriers
Epoxy sealed terminals
Interlocked guide with actuator block preventing window locking
Antijamming design
High internal barriers and insulation for added protection
Silver alloy contacts for power applications
Gold Contacts for logic level applications
External insulating barriers
Epoxy sealed terminals
Standards
UL94V-0, UL File Number E44145, CSA File Number 023535_0_000
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Bracket Mount |
Switch Operation | Latching |
Contact Current Rating | 3 A @ 250 V ac, 6 A @ 125 V ac |
Terminal Type | Right Angle PC Pin |
Actuator Type | Side |
Length | 12.7mm |
Depth | 11.4mm |
Contact Resistance | 10mΩ |
Voltage Rating | 125 V ac, 250V ac |
Contact Material | Silver Alloy |
Actuator Material | Glass Fibre Reinforced PBT Resin |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |