- RS Stock No.:
- 913-1156
- Mfr. Part No.:
- DE2E3KY222MA3BM02F
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 913-1156
- Mfr. Part No.:
- DE2E3KY222MA3BM02F
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 250Vrms |
Series | DE2 |
Tolerance | ±20% |
Dielectric | E |
Diameter | 8mm |
Depth | 5mm |
Dimensions | 8 (Dia.) x 5mm |
Temperature Coefficient | -55 → +20% |
Suppression Class | X1, Y2 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Radial |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Dielectric Material Family | Ceramic |