KYOCERA AVX Single Layer Ceramic Capacitor SLCC 1nF 50V dc -20 → +50% X7R Dielectric, W3F, Surface Mount +125°C
- RS Stock No.:
- 887-0810
- Mfr. Part No.:
- W3F15C1028AT1F
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 887-0810
- Mfr. Part No.:
- W3F15C1028AT1F
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
Surface Mount 1206, W3F Series
Standard size feed-through ceramic capacitors
Low ESR, Broad frequency response
Low parallel inductance
Excellent decoupling capability
Applications include EMI suppression, filtering, conditioning and decoupling
Low ESR, Broad frequency response
Low parallel inductance
Excellent decoupling capability
Applications include EMI suppression, filtering, conditioning and decoupling
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Series | W3F |
Tolerance | -20 → +50% |
Dielectric | X7R |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.27mm |
Dimensions | 3.2 x 1.6 x 1.27mm |
Dielectric Material Family | Ceramic |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -20% |
Terminal Type | SMD |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +50% |