Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 3kV dc ±20% Y5S Dielectric, 564R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3234
- Mfr. Part No.:
- 564R30TSSD47
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 831-3234
- Mfr. Part No.:
- 564R30TSSD47
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 3kV dc |
Mounting Type | Through Hole |
Series | 564R |
Tolerance | ±20% |
Dielectric | Y5S |
Diameter | 17.3mm |
Depth | 4.7mm |
Dimensions | 17.3 (Dia.) x 49.3mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Capacitor Family | Single Layer |
Dielectric Material Family | Ceramic |