- RS Stock No.:
- 144-6614
- Mfr. Part No.:
- B58033I9505M001
- Manufacturer:
- TDK
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR471.07
Units | Per Unit |
1 + | MYR471.07 |
- RS Stock No.:
- 144-6614
- Mfr. Part No.:
- B58033I9505M001
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 900V dc |
Mounting Type | Axial |
Series | CeraLink SP |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Length | 33mm |
Depth | 22mm |
Height | 11.5mm |
Dimensions | 33 x 22 x 11.5mm |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |