Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
IC Sockets & Adapters
SIL Sockets
20 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 3A
RS Stock No.:
680-1559
Mfr. Part No.:
2-1571994-0
Manufacturer:
TE Connectivity
This image is representative of the product range
View all SIL Sockets
Discontinued product
RS Stock No.:
680-1559
Mfr. Part No.:
2-1571994-0
Manufacturer:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Socket,IC,DIP,2.54mm,standard,ladder Drawing
Technical drawing
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
SIP Sockets
A range of TE Connectivity Diplomate SIP Sockets with Gold or Tin plated contact area.
Attribute
Value
Number of Contacts
20
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PET
Current Rating
3A
Dimensions
50.8 x 4.57 x 2.54mm
Depth
2.54mm
Length
50.8mm
Width
4.57mm