- RS Stock No.:
- 865-5083
- Mfr. Part No.:
- TL50BLGY1R2Q
- Manufacturer:
- Banner
Discontinued product
- RS Stock No.:
- 865-5083
- Mfr. Part No.:
- TL50BLGY1R2Q
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Banner TL50 EZ-LIGHT Signal tower
Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Specifications
Attribute | Value |
---|---|
Series | TL50BL |
Number of Light Elements | 3 |
Lens Colour | Green, Red, Yellow |
Bulb Type | LED |
Light Effect | Flashing, Rotating |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Versatile Mount |
Height | 97.8mm |
Base Diameter | 50mm |
Supply Voltage | 12 → 30 V dc |
Connection Type | Integral Quick Disconnect |
Maximum Temperature | +50°C |
Minimum Temperature | -40°C |
Housing Colour | Black |
Current Consumption | 125 mA dc, 80 mA ac |