- RS Stock No.:
- 864-1927
- Mfr. Part No.:
- ME-302A-RYG
- Manufacturer:
- Patlite
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR874.90
Units | Per Unit |
1 - 4 | MYR874.90 |
5 - 9 | MYR869.43 |
10 + | MYR846.86 |
- RS Stock No.:
- 864-1927
- Mfr. Part No.:
- ME-302A-RYG
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Patlite ME-A/MES-A Series
Both the ME-A and the MES-A have been designed in super slim (25mm) signal towers. They have a rust free aluminium body with an IP42 rating. The lenses are clear and turn colour when they have been activated.
Features:
PATLITE's Exclusive Hybrid Prism-Cut Lens: For enhanced visibility from any direction and distance
Enhanced Illumination: Special high intensity illumination design
Installation: Direct mount with a single hole
Interchangeable Modules: No re-wiring even after installation
Main Body: Corrosion resistant anodized aluminium for retaining its external beauty
Lens: Superior impact and heat resistant polycarbonate resin for superior durability and light transmission
Available colours: Red, Amber, Green, Blue, Clear/White
Body Length: ME-A 200mm
PATLITE's Exclusive Hybrid Prism-Cut Lens: For enhanced visibility from any direction and distance
Enhanced Illumination: Special high intensity illumination design
Installation: Direct mount with a single hole
Interchangeable Modules: No re-wiring even after installation
Main Body: Corrosion resistant anodized aluminium for retaining its external beauty
Lens: Superior impact and heat resistant polycarbonate resin for superior durability and light transmission
Available colours: Red, Amber, Green, Blue, Clear/White
Body Length: ME-A 200mm
Specifications
Attribute | Value |
---|---|
Series | ME |
Number of Light Elements | 3 |
Lens Colour | Clear |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Yellow/Green |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Direct Mount |
Height | 300mm |
Base Diameter | 25mm |
Connection Cable Length | 270mm |
IP Rating | IP42 |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Maximum Temperature | +55°C |
Housing Colour | Silver |