- RS Stock No.:
- 655-8195
- Mfr. Part No.:
- 741.120.55
- Manufacturer:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 655-8195
- Mfr. Part No.:
- 741.120.55
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Kompakt 36 - LED Ex Signal Tower 36mm
Zone 1 and 2
Dimensions of the Zener barrier; 22mm x 75mm x 110mm
Dimensions of the Zener barrier; 22mm x 75mm x 110mm
Group and Category
II 2G EEx ib/mie II C T6
Certificate No.
PTB 06 ATEX 2005
WERMA Signal Tower, Steady Light Effect, 228mm Height - Ex Series - 741.120.55
Need an effective visual alarm system in your industrial environment? Choose this signal tower from WERMA. It's a combination unit with red and yellow LEDs for signalling hazards and changes in operating status. A low current consumption of less than 90mA means it's an energy-efficient choice. You can mount this component on a wall for clear visibility in your workplace.
Features & Benefits
Supply voltage of 24V DC for use in low-power applications
Wide operating temperature range between -20°C and +50°C for use in demanding conditions
Compact dimensions of 75 (length) x 77 (width) x 228mm (height) to take up minimal space
Wide operating temperature range between -20°C and +50°C for use in demanding conditions
Compact dimensions of 75 (length) x 77 (width) x 228mm (height) to take up minimal space
Applications
Manufacturing industry
Oil and gas refineries
Robotics and automation
Oil and gas refineries
Robotics and automation
Can I use this signal tower in damp environments?
Yes, this signal tower has an IP65 rating, meaning it's protected against dust and low-pressure water jets.
Specifications
Attribute | Value |
---|---|
Range | Kompakt |
Series | Ex |
Number of Light Elements | 2 |
Lens Colour | Red/Amber |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Mounting Style | Wall Mount |
Height | 75mm |
Connection Type | Screw |
Supply Voltage | 24 V dc |
Hazardous Area Certification | ATEX |
IP Rating | IP65 |
Minimum Temperature | -20°C |
Current Consumption | 90mA |
Maximum Temperature | +50°C |
Housing Colour | Black |