RS PRO Red/Green/Amber/Blue Signal Tower, 4 Lights, 120 → 240 V
- RS Stock No.:
- 220-5046
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR1,718.83
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR1,718.83 |
5 + | MYR1,414.59 |
**price indicative
- RS Stock No.:
- 220-5046
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Light Elements | 4 | |
Lens Colour | Red/Green/Amber/Blue | |
Bulb Type | LED | |
Light Effect | Multiple Light Effects | |
Sounder Component | No Sounder Component | |
IP Rating | IP66 | |
Supply Voltage | 120 → 240 V | |
Maximum Temperature | +50°C | |
Housing Colour | Black | |
Minimum Temperature | -30°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Light Elements 4 | ||
Lens Colour Red/Green/Amber/Blue | ||
Bulb Type LED | ||
Light Effect Multiple Light Effects | ||
Sounder Component No Sounder Component | ||
IP Rating IP66 | ||
Supply Voltage 120 → 240 V | ||
Maximum Temperature +50°C | ||
Housing Colour Black | ||
Minimum Temperature -30°C | ||
Related links
- RS PRO Red/Green/Amber/Blue Signal Tower 120 → 240 V
- RS PRO Red/Green/Amber/Blue Signal Tower 240 V
- RS PRO Red/Green/Amber/Blue Signal Tower 24 V
- RS PRO Red/Green/Amber/Blue Signal Tower 24 V, Screw Mount
- Schneider Electric Harmony XVC4 Series Red/Green/Amber/Blue Signal Tower 24 V ac/dc, Surface Mount
- AUER Signal Modul-Compete 50 Series Red/Green/Amber/Blue Signal Tower 24 V dc
- Schneider Electric Harmony XVC6 Series Red/Green/Amber/Blue Signal Tower 24 V ac/dc, Tube Mount
- AUER Signal Modul-Perfect 70 Series Red/Green/Amber/Blue Signal Tower 24 V ac/dc