RS PRO Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V | RS
Recently searched

    RS PRO Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V

    Bulk discount available

    Subtotal (1 unit)**

    MYR962.20

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR962.20
    5 +MYR791.89

    **price indicative

    RS Stock No.:
    220-5045
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Light Elements

    4

    Lens Colour

    Red/Green/Amber/Blue

    Bulb Type

    LED

    Light Effect

    Multiple Light Effects

    Sounder Component

    No Sounder Component

    Supply Voltage

    24 V

    IP Rating

    IP66

    Minimum Temperature

    -30°C

    Maximum Temperature

    +50°C

    Housing Colour

    Black

    Related links