- RS Stock No.:
- 210-6877
- Mfr. Part No.:
- CT5-Q31
- Manufacturer:
- AUER Signal
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR842.72
Units | Per Unit |
1 + | MYR842.72 |
- RS Stock No.:
- 210-6877
- Mfr. Part No.:
- CT5-Q31
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The CT5-Q031 series modular signal tower has max diameter 50mm with continuous light modules in 6 colors. Its has efficient sound module with selectable 8 tones and up to 95 dB sound pressure.
Cost-optimised modular 50 mm Ø signal tower for classic 24V DC applications in industry
Up to 5 positions possible
Low soiling due to flat-flush smooth exterior design
Maximum product availability due to minimum number of articles (only 23 order numbers)
LED multifunction and LED continuous light modules in 6 colors
Optimised resilient bayonet system enables high stability, even without sealing rings
Five-pole M12 base with automatic contacting push-in system
All common mounting types
Up to 5 positions possible
Low soiling due to flat-flush smooth exterior design
Maximum product availability due to minimum number of articles (only 23 order numbers)
LED multifunction and LED continuous light modules in 6 colors
Optimised resilient bayonet system enables high stability, even without sealing rings
Five-pole M12 base with automatic contacting push-in system
All common mounting types
Specifications
Attribute | Value |
---|---|
Series | Modul-Compete 50 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Green, Orange, Red |
Sounder Component | Buzzer |
IP Rating | IP65 |
Supply Voltage | 24 V dc |
Maximum Decibel | 95dB |