- RS Stock No.:
- 200-8569
- Mfr. Part No.:
- LR6-3USBW-RYG
- Manufacturer:
- Patlite
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,004.23
Units | Per Unit |
1 + | MYR2,004.23 |
- RS Stock No.:
- 200-8569
- Mfr. Part No.:
- LR6-3USBW-RYG
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Patlite LR6-USB, a USB interface was added to the innovative LR6 signal tower. The signal tower is powered and simultaneously controlled by the USB interface. The USB interface ensures easy retrofitting and integration into the existing manufacturing plant and allows sending an error message without the use of a PLC. The closed buzzer has 5 alarm sounds with 80dB. Controlling is possible via a PC or HMI. Due to the free software library DLL, the signal image can always be reprogrammed. Since the LR6-USB uses an open software architecture, the signal tower can also be used with other operating systems, e.g. Linux and Unix.
Preconfigured with 3 LEDs: Red, Amber, Green
Base diameter: 60 mm
White body
Direct Mount
80 dB Buzzer
5V dc (USB bus power)
Base diameter: 60 mm
White body
Direct Mount
80 dB Buzzer
5V dc (USB bus power)
Specifications
Attribute | Value |
---|---|
Series | LR6-USB |
Number of Light Elements | 3 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Red/Yellow/Green |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Direct Mount |
Height | 199mm |
Base Diameter | 60mm |
Supply Voltage | 5 V dc (USB-bus power) |
IP Rating | IP65 |
Connection Type | USB 2.0 |
Maximum Decibel | 80dB |
Housing Colour | White |
Maximum Temperature | +50°C |