- RS Stock No.:
- 200-8541
- Mfr. Part No.:
- LR4-E-C
- Manufacturer:
- Patlite
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR222.41
Units | Per Unit |
1 + | MYR222.41 |
- RS Stock No.:
- 200-8541
- Mfr. Part No.:
- LR4-E-C
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.
Clear LED module
Diameter of module: 40 mm
Simple Twist & Lock system to install the LED module on beacon tower
Light effect: Permanent/ Flashing
Diameter of module: 40 mm
Simple Twist & Lock system to install the LED module on beacon tower
Light effect: Permanent/ Flashing
Specifications
Attribute | Value |
---|---|
Range | LR4 |
Series | LR4 |
Lens Colour | White |
Bulb Type | LED |
Supply Voltage | 24 V dc |