RS PRO Red/Green/Amber Signal Tower, 24 V ac/dc | RS
Recently searched

    RS PRO Red/Green/Amber Signal Tower, 24 V ac/dc

    Bulk discount available

    Subtotal (1 unit)**

    MYR1,570.54

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR1,570.54
    5 +MYR1,292.55

    **price indicative

    RS Stock No.:
    190-2834
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Lens Colour

    Red/Green/Amber

    Bulb Type

    LED

    Light Effect

    Flashing, Steady

    Multifunction

    Yes

    Current Type

    AC, DC

    Height

    237mm

    Base Diameter

    48mm

    IP Rating

    IP66

    Supply Voltage

    24 V ac/dc

    Maximum Temperature

    +50°C

    Minimum Temperature

    -30°C

    Housing Colour

    Amber, Green, Red

    Related links