LR6-202WJBW-RG | Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Direct Mount | RS
Recently searched

    Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Direct Mount

    Subtotal (1 unit)**

    MYR867.38

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR867.38

    **price indicative

    RS Stock No.:
    170-1777
    Distrelec Article No.:
    303-15-302
    Mfr. Part No.:
    LR6-202WJBW-RG
    Manufacturer:
    Patlite
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Patlite

    Series

    LR6

    Number of Light Elements

    2

    Lens Colour

    Coloured

    Bulb Type

    LED

    LED Colour

    Red/Green

    Light Effect

    Flashing, Steady

    Sounder Component

    Buzzer

    Multifunction

    Yes

    Decibels at 1 Metre

    90dB

    Mounting Style

    Direct Mount

    Height

    213.5mm

    Base Diameter

    60mm

    Connection Cable Length

    1.3m

    IP Rating

    IP65, NEMA TYPE 4X, 13

    Connection Type

    Cable

    Supply Voltage

    24 V dc

    Housing Colour

    Off-White

    Minimum Temperature

    -20°C

    Current Consumption

    250mA

    Maximum Temperature

    +50°C

    Maximum Decibel

    88dB

    Related links