- RS Stock No.:
- 169-8908
- Mfr. Part No.:
- LR5-02KTNK
- Manufacturer:
- Patlite
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR255.01
Units | Per Unit |
1 + | MYR255.01 |
- RS Stock No.:
- 169-8908
- Mfr. Part No.:
- LR5-02KTNK
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. The tower light is base mount. A sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in a black body colour.
Features and Benefits
• Knockouts mounts/terminal
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
• No flashing/buzzer
• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
• Service temperature ranges between -20°C and 50°C
• Φ50 size
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
• No flashing/buzzer
• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
• Service temperature ranges between -20°C and 50°C
• Φ50 size
Certifications
• CSA-C22.2 No.14
• EMC Directive (EN61000-6-4, EN61000-6-2)
• FCC Part 15 Subpart B Class A
• IP65
• KC (KN 61000-6-4, KN 61000-6-2)
• Low-voltage Directive (IEC /EN60947-5-1, EN62471)
• UL 508
• EMC Directive (EN61000-6-4, EN61000-6-2)
• FCC Part 15 Subpart B Class A
• IP65
• KC (KN 61000-6-4, KN 61000-6-2)
• Low-voltage Directive (IEC /EN60947-5-1, EN62471)
• UL 508
Specifications
Attribute | Value |
---|---|
Series | LR5 |
Multifunction | Yes |
Bulb Type | LED |
Supply Voltage | 24 V dc |
Height | 99mm |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Base Diameter | 50mm |
Minimum Temperature | -20°C |
Housing Colour | Black |
Maximum Temperature | +50°C |