Schneider Electric Harmony XVM Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
- RS Stock No.:
- 146-7793
- Mfr. Part No.:
- XVMB2RA5GHSB
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 146-7793
- Mfr. Part No.:
- XVMB2RA5GHSB
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically.
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Signaling color: R: Red,O: Orange,G: Green
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB
Specifications
Attribute | Value |
---|---|
Series | Harmony XVM |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Amber, Green, Red |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Base Mount |
Height | 486mm |
Base Diameter | 71mm |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
IP Rating | IP54 |
Current Consumption | 43 (Steady Unit) mA, 45 (Flashing Unit) mA |
Housing Colour | White |
Minimum Temperature | -10°C |
Maximum Temperature | +50°C |
Special Features | Modular Tower Light |