AUER Signal ECOmodul40 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
- RS Stock No.:
- 135-0661
- Distrelec Article No.:
- 302-54-501
- Mfr. Part No.:
- ECO40-Q01
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
MYR765.50
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR765.50 |
*price indicative
- RS Stock No.:
- 135-0661
- Distrelec Article No.:
- 302-54-501
- Mfr. Part No.:
- ECO40-Q01
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECOmodul40 | |
| Number of Light Elements | 3 | |
| Lens Colour | Red/Green/Amber | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| LED Colour | Amber, Green, Red | |
| Sounder Component | No Sounder Component | |
| Multifunction | Yes | |
| Mounting Style | Base Mount | |
| Base Diameter | 42mm | |
| Supply Voltage | 24 V ac/dc | |
| Connection Type | Cable | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Current Consumption | 0.03A | |
| Special Features | Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECOmodul40 | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Amber | ||
Bulb Type LED | ||
Light Effect Steady | ||
LED Colour Amber, Green, Red | ||
Sounder Component No Sounder Component | ||
Multifunction Yes | ||
Mounting Style Base Mount | ||
Base Diameter 42mm | ||
Supply Voltage 24 V ac/dc | ||
Connection Type Cable | ||
IP Rating IP66 | ||
Housing Colour Black | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
Current Consumption 0.03A | ||
Special Features Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting | ||
- COO (Country of Origin):
- AT
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal ECOmodul40 Series Red/Green/Amber Buzzer Signal Tower 24 V ac/dc, Base Mount
- AUER Signal halfDOME90 Series Red/Green/Amber Signal Tower 24 V ac/dc, Base Mount
- AUER Signal ECOmodul60 Series Red/Green/Amber Signal Tower 24 V ac/dc, Base Mount
- AUER Signal ECOmodul70 Series Red/Green/Amber Signal Tower 24 V ac/dc, Base Mount
- AUER Signal modulCOMPACT30 Series Red/Green/Amber Signal Tower 24 V ac/dc, Base Mount
- AUER Signal ECOmodul40 Series Red/Green Signal Tower 24 V ac/dc, Base Mount
- AUER Signal Modul-Compete 50 Series Red/Green/Amber Signal Tower 24 V dc
- AUER Signal ECOmodul70 Series Red/Green/Amber Buzzer Signal Tower 24 V ac/dc, Base Mount
