Pfannenberg P 450 Series Green Indicator Lamp, 3 Lights, 115 or 230 V, Base Mount
- RS Stock No.:
- 460-404
- Mfr. Part No.:
- 21355646000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR927.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR927.37 |
*price indicative
- RS Stock No.:
- 460-404
- Mfr. Part No.:
- 21355646000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | P 450 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Base Mount | |
| Supply Voltage | 115 or 230 V | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series P 450 | ||
Number of Light Elements 3 | ||
Lens Colour Green | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Base Mount | ||
Supply Voltage 115 or 230 V | ||
- COO (Country of Origin):
- GB
The Pfannenberg Spectra traffic lights are simple to combine for both horizontal and vertical configurations. They offer convenient electrical connections for combined traffic lights and are designed to be safe and maintenance-free, even under extreme vibration, thanks to reliable LED technology.
Highly visible LED-traffic light with green-glowing prismatic lens.
Clear lenses and coloured LEDs offer a high degree of signal perception even in
Daylight and bright surroundings
Safe and maintenance-free LED technology provides high tolerance to shock and vibration.
Adjustable visor shields against sunlight interference
Clear lenses and coloured LEDs offer a high degree of signal perception even in
Daylight and bright surroundings
Safe and maintenance-free LED technology provides high tolerance to shock and vibration.
Adjustable visor shields against sunlight interference
Related links
- Pfannenberg P 450 Series Green Indicator Lamp 12 or 24 V, Base Mount
- Pfannenberg P 450 Series Red Indicator Lamp 115 or 230 V, Base Mount
- Pfannenberg P 450 Series Red Indicator Lamp 12 or 24 V, Base Mount
- Banner TL30 Series Green Yellow Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Pfannenberg PYRA Series Red Indicator Lamp 120 → 230 V, Base Mount
- Pfannenberg PYRA Series Yellow Indicator Lamp 120 → 230 V, Base Mount
- Banner TL30 Series Blue Red Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Banner TL30 Series Green 2 Lights Base Mount
