Schneider Electric Harmony Series Red Signal Tower, 1 Lights, 24 V, Base-mounted
- RS Stock No.:
- 341-185
- Mfr. Part No.:
- XVC6B1KOQ
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,027.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,027.64 |
*price indicative
- RS Stock No.:
- 341-185
- Mfr. Part No.:
- XVC6B1KOQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Monolithic pre-wired tower light, Harmony XVC, is made of durable plastic and features a red light that can be set to steady or flashing modes. It's designed for easy installation with pre-wiring, making it a reliable choice for visual signaling in various industrial applications.
EU RoHS Directive
Suitable for industrial signaling applications
Suitable for industrial signaling applications
Related links
- Schneider Electric Harmony Series Red Buzzer Signal Tower 100 → 240 V, Base-mounted
- Schneider Electric Harmony Series Red/Green/Orange/Blue/Clear Signal Tower 100 → 240 V, Base-mounted
- Schneider Electric Harmony XVD Optimum Series Red Signal Tower 230 V, Base Mount
- Schneider Electric Harmony XVU Series Red Signal Tower 24 V, Base Mount
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 24 V, Base-mounted
- Schneider Electric Harmony Series Green Red Siren Signal Tower 100 → 240 V, Base-mounted
- Schneider Electric Harmony Series Red Buzzer Signal Tower 24 V ac/dc, Base Mount
- Schneider Electric Harmony XVM Series Green Red Buzzer Signal Tower 24 V dc, Base-mounted

