Di-Soric BEK Series White Signal Tower, 1 Lights, 24 V, Mounting Bracket
- RS Stock No.:
- 309-886
- Mfr. Part No.:
- BE-R30-G5-K-BS-DIF
- Manufacturer:
- Di-Soric
Subtotal (1 unit)**
MYR3,335.13
999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,335.13 |
**price indicative
- RS Stock No.:
- 309-886
- Mfr. Part No.:
- BE-R30-G5-K-BS-DIF
- Manufacturer:
- Di-Soric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Di-Soric | |
Series | BEK | |
Number of Light Elements | 1 | |
Lens Colour | White | |
Bulb Type | LED | |
Sounder Component | None | |
Mounting Style | Mounting Bracket | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Brand Di-Soric | ||
Series BEK | ||
Number of Light Elements 1 | ||
Lens Colour White | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Mounting Bracket | ||
Supply Voltage 24 V | ||
Related links
- Di-Soric BEK Series White Signal Tower 18 → 30 V, Mounting Bracket
- Di-Soric BEK LED LED Light Bar, 18 → 35 V dc
- Di-Soric BE-A LED LED Light Bar, 24 V dc
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights Mounting
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Schneider Electric Harmony XVU Series White Signal Tower 24 V, Base Mount
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green/Blue Signal Tower 24 V, M30