Banner TL50 Pro Series Green, Red, Yellow Electronic Sounder Signal Tower, 7 Lights, 10 → 30 V dc, Base Mount
- RS Stock No.:
- 293-046
- Mfr. Part No.:
- TL50PBL2AOSIQP
- Manufacturer:
- Banner
Subtotal (1 unit)**
MYR1,739.88
Temporarily out of stock - back order for despatch 12/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,739.88 |
**price indicative
- RS Stock No.:
- 293-046
- Mfr. Part No.:
- TL50PBL2AOSIQP
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | TL50 Pro | |
Number of Light Elements | 7 | |
Lens Colour | Green, Red, Yellow | |
Bulb Type | LED | |
Sounder Component | Electronic Sounder | |
Mounting Style | Base Mount | |
Supply Voltage | 10 → 30 V dc | |
Select all | ||
---|---|---|
Brand Banner | ||
Series TL50 Pro | ||
Number of Light Elements 7 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 10 → 30 V dc | ||