Werma eSIGN Series Siren Signal Tower, 9 Lights, 24 V, Base Mounting, Tube Mounting
- RS Stock No.:
- 289-084
- Mfr. Part No.:
- 65730055
- Manufacturer:
- Werma
Subtotal (1 unit)**
MYR1,479.62
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,479.62 |
**price indicative
- RS Stock No.:
- 289-084
- Mfr. Part No.:
- 65730055
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Series | eSIGN | |
Number of Light Elements | 9 | |
Bulb Type | LED | |
Sounder Component | Siren | |
Mounting Style | Base Mounting, Tube Mounting | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Brand Werma | ||
Series eSIGN | ||
Number of Light Elements 9 | ||
Bulb Type LED | ||
Sounder Component Siren | ||
Mounting Style Base Mounting, Tube Mounting | ||
Supply Voltage 24 V | ||
Related links
- Werma eSIGN Series Siren Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Siren Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Multicolour Siren Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Signal Tower 24 V Tube Mounting
- Werma eSIGN Series Multicolour Siren Signal Tower 24 V Tube Mount
- Werma eSIGN Series Multicolour Signal Tower 24 V Tube Mount
- Werma eSIGN Series Multicolour Signal Tower 24 V, Base Mount