Allen Bradley 855E Series Mounting Base
- RS Stock No.:
- 264-9527
- Mfr. Part No.:
- 855E-BSBC
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR189.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.62 |
*price indicative
- RS Stock No.:
- 264-9527
- Mfr. Part No.:
- 855E-BSBC
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855E | |
| Component Type | Mounting Base | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855E | ||
Component Type Mounting Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 50 mm stack light mounting base has 1/2 inch NPT surface conduit base. It is made up of rubber seals and gaskets, nitrile rubber.
Suitable for bracket mounting
Suitable for floor mounting
UL Type 4/4X/13, IP66
Suitable for floor mounting
UL Type 4/4X/13, IP66
