Allen Bradley 855E Series Amber Light Module, 24 V, LED Bulb
- RS Stock No.:
- 264-9508
- Mfr. Part No.:
- 855E-24DN5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR184.72
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR184.72 |
*price indicative
- RS Stock No.:
- 264-9508
- Mfr. Part No.:
- 855E-24DN5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855E | |
| Component Type | Light Module | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855E | ||
Component Type Light Module | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 50 mm stack light module.
Operates on 24V AC/DC
