AUER Signal PC7MR Series Base for Use with Modul-Perfect 70 LED Signal Towers

Subtotal (1 unit)*

MYR208.20

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR208.20

*price indicative

RS Stock No.:
247-2627
Distrelec Article No.:
302-54-493
Mfr. Part No.:
910742900
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Range

PC7

Series

PC7MR

Component Type

100 mm Aluminium Tube Base

Multifunction

No

For Use With

Modul-Perfect 70 LED Signal Towers

COO (Country of Origin):
AT
The AUER Signal lower base part used for tube mounting purpose of Module Perfect 70 modular signal towers. The Standard tube lengths of 100 – 600 mm. It has Aluminium tube with plastic foot.

Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08