- RS Stock No.:
- 179-7402
- Mfr. Part No.:
- B-TL70-QP8
- Manufacturer:
- Banner
Discontinued product
- RS Stock No.:
- 179-7402
- Mfr. Part No.:
- B-TL70-QP8
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Banner's TL70 Tower Light is a 70 mm, modular LED indicator with extremely bright and uniform light. The modularity gives the user flexibility to customize tower lights as needed and change positions in the field. The TL70 is also available preassembled for easy installation
Light segments have user-selectable solid ON or flashing
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired
Specifications
Attribute | Value |
---|---|
Series | B-TL70 |
Component Type | Base |
Current Type | DC |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 12 → 30 V dc |
Height | 47.5mm |
Base Diameter | 70mm |
IP Rating | IP65 |
Housing Colour | Black |
Maximum Temperature | +50°C |
Minimum Temperature | -40°C |