Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 12 → 30 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 294-506
- Mfr. Part No.:
- B-TL70DXN9-Q5
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,132.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,132.73 |
*price indicative
- RS Stock No.:
- 294-506
- Mfr. Part No.:
- B-TL70DXN9-Q5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL70 | |
| Component Type | Tower Light | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Grey | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| For Use With | Signal Tower | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL70 | ||
Component Type Tower Light | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Grey | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
For Use With Signal Tower | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- US
The Banner Innovative modular tower light is designed to enhance industrial signalling with flexibility and reliability, utilising the advanced Sure Cross wireless architecture. With robust construction and options for vibrant multi-coloured indicators, it is ideal for notifying operators of machine statuses or alerts in various environments.
Easy installation and maintenance thanks to modular design
Exceptional brightness with uniform indicator segments
Built to withstand the rigours of industrial environments
Exceptional brightness with uniform indicator segments
Built to withstand the rigours of industrial environments
Related links
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb
- Banner TL70 Series Orange Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Red Signal Tower LED Bulb IP65
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
- Banner TL70 Series Green 12 → 30 V dc Vdc, IP65
- Werma 644 Series Clear Flashing Effect Beacon Unit LED Bulb IP65
