Banner TL70 Series Multicolour Signal Tower, 12 → 30 V dc, LED Bulb, Vdc, IP65

Subtotal (1 unit)*

MYR1,969.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,969.18

*price indicative

RS Stock No.:
293-866
Mfr. Part No.:
TL70RYGAQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL70

Component Type

Tower Light

Current Type

Vdc

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Supply Voltage

12 → 30 V dc

IP Rating

IP65

COO (Country of Origin):
MX
The Banner Modular Tower Light is designed to enhance visibility and communication in various environments, making it an essential component for safety and operational efficiency. This versatile unit combines multiple signalling options, including vibrant LED indicators and powerful audible alarms, ensuring that important alerts are noticed promptly.

Compatible with both PNP and NPN input wiring for flexibility
Vibration and shockresistance to endure challenging conditions
Designed for a wide operating temperature range for versatile use
IP65 environmental rating for protection against dust and water ingress

Related links