Banner TL70 Series Blue, Green, Red, Yellow LED Beacon, 12 → 30 V dc, LED Bulb, Vdc, IP65
- RS Stock No.:
- 293-858
- Mfr. Part No.:
- TL70BGYRAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR2,392.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,392.93 |
*price indicative
- RS Stock No.:
- 293-858
- Mfr. Part No.:
- TL70BGYRAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL70 | |
| Component Type | Modular Tower Light | |
| Multifunction | No | |
| Current Type | Vdc | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL70 | ||
Component Type Modular Tower Light | ||
Multifunction No | ||
Current Type Vdc | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- MX
The Banner Modular Tower Light is engineered for versatile and effective visual signalling, ideal for enhancing operational safety in various settings. Its modular design allows users to customize configurations by stacking up to six modules, effortlessly tailoring the light to meet specific requirements. With a robust build suitable for both indoor and outdoor environments, this tower light is equipped with multiple colour options and sound alerts, ensuring that important notifications are clearly communicated.
Multiple colour options enhance visual signalling across different environments
Efficient audible alarms for alerting in noisy settings
Vibration and shock resistant construction for durability
Wide operational temperature range ensures functionality in diverse conditions
Efficient audible alarms for alerting in noisy settings
Vibration and shock resistant construction for durability
Wide operational temperature range ensures functionality in diverse conditions
Related links
- Banner TL70 Series Blue Red 12 → 30 V dc Vdc, IP65
- Banner TL70 Series Multicolour LED Beacon LED Bulb IP65
- Banner TL70 Series Red LED Beacon LED Bulb IP65
- Banner TL70 Series Green 12 → 30 V dc Vdc, IP65
- Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70 LED Bulb IP65
- Banner TL70 Series Red Signal Tower LED Bulb IP65
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
- Banner TL70 Series Orange Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
