Banner LC15T Series Green/Red Signal Tower for Use with 2 Wire DC Devices, 10 → 30 V dc, LED Bulb, DC, IP66, IP67
- RS Stock No.:
- 292-674
- Mfr. Part No.:
- LC15T-127AL2RGQP
- Brand:
- Banner
Subtotal (1 unit)*
MYR523.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR523.46 |
*price indicative
- RS Stock No.:
- 292-674
- Mfr. Part No.:
- LC15T-127AL2RGQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | LC15T | |
| Component Type | In-Line Touch Switch | |
| Multifunction | Yes | |
| Current Type | DC | |
| Lens Colour | Green/Red | |
| Bulb Type | LED | |
| Supply Voltage | 10 → 30 V dc | |
| For Use With | 2 Wire DC Devices | |
| IP Rating | IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series LC15T | ||
Component Type In-Line Touch Switch | ||
Multifunction Yes | ||
Current Type DC | ||
Lens Colour Green/Red | ||
Bulb Type LED | ||
Supply Voltage 10 → 30 V dc | ||
For Use With 2 Wire DC Devices | ||
IP Rating IP66, IP67 | ||
- COO (Country of Origin):
- MX
The Banner Touch Switch represents a cutting-edge solution for controlling DC-powered devices seamlessly. This innovative touch switch is designed for inline applications, offering an intuitive interface that enhances user experience. Its low-profile, rugged design not only withstands water ingress but also ensures reliable performance in various environments. With options for On/Off or PWM control models, it caters to diverse lighting needs, making it perfect for residential or industrial settings.
Easy installation options available including snap clips
Compatible with a range of DC powered devices
Last PWM state is saved even when the device is turned off
Vibration and mechanical shock resistant for added reliability
Multiple models available to suit different output current requirements
Compatible with a range of DC powered devices
Last PWM state is saved even when the device is turned off
Vibration and mechanical shock resistant for added reliability
Multiple models available to suit different output current requirements
Related links
- Werma KombiSIGN 40 Series Green Flashing Effect Beacon Tower LED Bulb IP66
- Werma KombiSIGN 40 Series Red Flashing Effect Beacon Tower LED Bulb IP66
- Werma KombiSIGN 40 Series Yellow Flashing Effect Beacon Tower LED Bulb IP66
- e2s ST Series Red Multiple Effect LED Beacon LED Bulb IP66
- e2s ST Series Green Multiple Effect LED Beacon LED Bulb IP66
- Werma KombiSIGN 40 Series Red EVS 24 V dc DC IP69K
- e2s ST Series Blue Multiple Effect LED Beacon LED Bulb IP66
- e2s ST Series Amber Multiple Effect LED Beacon LED Bulb IP66
