Schneider Electric XVG Series Red/Green/Amber/Blue Steady Effect Signal Tower, 24 V ac/dc, LED Bulb, IP23
- RS Stock No.:
- 124-505
- Mfr. Part No.:
- XVGB4ST
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR808.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR808.10 |
*price indicative
- RS Stock No.:
- 124-505
- Mfr. Part No.:
- XVGB4ST
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony XVG | |
| Series | XVG | |
| Component Type | Monolithic Tower Light | |
| Light Effect | Steady | |
| Lens Colour | Red/Green/Amber/Blue | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| IP Rating | IP23 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony XVG | ||
Series XVG | ||
Component Type Monolithic Tower Light | ||
Light Effect Steady | ||
Lens Colour Red/Green/Amber/Blue | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
IP Rating IP23 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric XVG Series Red/Green/Amber/Blue Steady Effect Signal Tower LED Bulb, IP23
- Schneider Electric XVG Series Red/Green/Amber/Blue Steady Effect Signal Tower LED Bulb, IP53
- Werma KombiSIGN 40 Series Red Blinking 24 V ac/dc AC IP66
- Werma 843 Series Blue Steady Effect Beacon Unit LED Bulb IP54
- Werma 644 Series Blue Steady Effect Beacon Unit LED Bulb IP65
- Schneider Electric Harmony XVU Series Blue Steady Effect Beacon LED Bulb IP65
- Werma 644 Series Blue Steady Effect Beacon Unit LED Bulb DC, IP65
- Eaton Blue Steady Effect Beacon Unit LED Bulb DC, IP66

