- RS Stock No.:
- 870-5481
- Mfr. Part No.:
- EE2-5NU
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-5481
- Mfr. Part No.:
- EE2-5NU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Kemet EE2 Series
Kemet EE2 miniature signal relays are compact and slim, consuming minimal board space with a surface mount configuration. The EE2 series offer low power consumption and a high breakdown voltage which make the range suitable for electronic switching, PBX and terminal equipment.
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 30 W |
Series | EE2 |
Latching | No |
Length | 15.5mm |
Depth | 7.5mm |
Height | 10mm |
Dimensions | 15 x 7.5 x 10mm |
Terminal Type | Surface Mount |
Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment |
Switching Current | 2A |
Number of Poles | 1 |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 1kV rms |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Non-Latching Relay |
Contact Material | Gold Plated |
Standards Met | CSA, UL Recognized E73266 |
Coil Power | 450mW |
Maximum Switching Power AC | 125VA |
Coil Resistance | 178Ω |
Operating Temperature Range | -40 → +85°C |
Features | Compact and Lightweight, Low Magnetic Interference, Low Power Consumption |