KEMET PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 870-5356
- Mfr. Part No.:
- EC2-12TNU
- Manufacturer:
- KEMET
Subtotal (1 pack of 10 units)*
MYR82.57
FREE delivery for orders over RM 500.00
- Shipping from 08 January 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR8.257 | MYR82.57 |
*price indicative
- RS Stock No.:
- 870-5356
- Mfr. Part No.:
- EC2-12TNU
- Manufacturer:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Series | EC2 | |
| Maximum Switching Power DC | 60 W | |
| Length | 15mm | |
| Latching | Yes | |
| Depth | 7.5mm | |
| Height | 9.4mm | |
| Dimensions | 15 x 7.5 x 9.4mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | |
| Coil Resistance | 1028Ω | |
| Maximum Switching Power AC | 125VA | |
| Coil Power | 140mW | |
| Features | Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -40 → +85°C | |
| Standards Met | CSA, UL Recognized E73266 | |
| Relay Switching Classification | Latching Relay | |
| Isolation Coil To Contact | 1kV ac | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Series EC2 | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching Yes | ||
Depth 7.5mm | ||
Height 9.4mm | ||
Dimensions 15 x 7.5 x 9.4mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Application Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | ||
Coil Resistance 1028Ω | ||
Maximum Switching Power AC 125VA | ||
Coil Power 140mW | ||
Features Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
Standards Met CSA, UL Recognized E73266 | ||
Relay Switching Classification Latching Relay | ||
Isolation Coil To Contact 1kV ac | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Kemet EC2 Series Miniature Signal Relays
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
Related links
- KEMET PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
