- RS Stock No.:
- 815-4912
- Mfr. Part No.:
- DS2Y-S-DC24V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-4912
- Mfr. Part No.:
- DS2Y-S-DC24V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DS2Y-S Miniature Relay
Miniature PCB mounting type relays from Panasonic. Typical applications include; telecommunication equipment, office equipment, computer peripherals and medical equipment.
High breakdown voltage 1500 V surge between open contacts
DIP-2C type matching 16 pin IC socket
Sealed construction
DIP-2C type matching 16 pin IC socket
Sealed construction
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | DS2Y |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 20mm |
Depth | 9.9mm |
Height | 9.5mm |
Dimensions | 20 x 9.9 x 9.9mm |
Terminal Type | PCB Pin |
Application | General Purpose, Office Equipment, Safety, Telecommunications |
Number of Poles | 2 |
Switching Current | 3A |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 2800Ω |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations |
Coil Power | 200mW |
Electrical Life | 5000000 Operation Cycles |
Features | Sealed Construction, High Sensitivity |