- RS Stock No.:
- 800-4514
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 800-4514
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature Dip Relay
Contact Rating 2 A @ 30 V dc
Contacts: 2 Form C, DPDT
Fits standard 16 pin IC socket
Epoxy sealed for cleaning and wave soldering
Maximum soldering temperature 270° C for 5 seconds
Contacts: 2 Form C, DPDT
Fits standard 16 pin IC socket
Epoxy sealed for cleaning and wave soldering
Maximum soldering temperature 270° C for 5 seconds
Approvals
UL (File no. E133481)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 90 W |
Series | G5V |
Latching | No |
Length | 20.5mm |
Depth | 10.1mm |
Height | 10.6mm |
Dimensions | 20 x 10.6 x 10.2mm |
Terminal Type | Through Hole |
Application | General Purpose |
Number of Poles | 2 |
Switching Current | 3A |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Coil Power | 200mW |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Subminiature DIP Relay |
Standards Met | CQC 13002095174, cULus E133481, RoHS Compliant |
Contact Material | Silver |
Electrical Life | 1000000 Cycles |
Features | Wash Tight, Creepage Distance Of 10 mm, 5 mm Pinning |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 2800Ω |
Maximum Switching Power AC | 125VA |
Life | 1000000 (Mechanical) Operations, 50000 (Electrical) Operations |