- RS Stock No.:
- 791-7570
- Mfr. Part No.:
- 7-1393788-3
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR16.54
Units | Per Unit |
1 - 9 | MYR16.54 |
10 - 49 | MYR16.20 |
50 - 99 | MYR15.72 |
100 - 399 | MYR15.24 |
400 + | MYR14.79 |
- RS Stock No.:
- 791-7570
- Mfr. Part No.:
- 7-1393788-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 5 A |
Maximum Switching Current DC | 5 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Series | Axicom |
Latching | Yes |
Length | 14.5mm |
Depth | 7.2mm |
Height | 10.4mm |
Dimensions | 14.5 x 7.2 x 10.4mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Application | Signal |
Switching Current | 2A |
Isolation Coil To Contact | 1.5kV rms |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 178 Ω |
Maximum Switching Power AC | 62.5 VA |
Life | 1 x 10⁷ Operations |
Coil Power | 140mW |