TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 719-6313
- Mfr. Part No.:
- OUAZ-SS-124L,900
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-6313
- Mfr. Part No.:
- OUAZ-SS-124L,900
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 120V ac | |
| Maximum Switching Voltage DC | 24V dc | |
| Maximum Switching Power DC | 30 W | |
| Length | 15.4mm | |
| Latching | No | |
| Depth | 10.4mm | |
| Height | 11.2mm | |
| Dimensions | 15.4 x 11.2 x 10.4mm | |
| Terminal Type | Surface Mount | |
| Number of Poles | 1 | |
| Switching Current | 2A | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -30 → +80°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Power AC | 120 VA | |
| Features | Gold Overlay AgPd Alloy Contact Suitable For Low Loads | |
| Contact Material | Gold Plated | |
| Isolation Coil To Contact | 1kV rms | |
| Coil Resistance | 700 Ω | |
| Coil Power | 450mW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 120V ac | ||
Maximum Switching Voltage DC 24V dc | ||
Maximum Switching Power DC 30 W | ||
Length 15.4mm | ||
Latching No | ||
Depth 10.4mm | ||
Height 11.2mm | ||
Dimensions 15.4 x 11.2 x 10.4mm | ||
Terminal Type Surface Mount | ||
Number of Poles 1 | ||
Switching Current 2A | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -30 → +80°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Power AC 120 VA | ||
Features Gold Overlay AgPd Alloy Contact Suitable For Low Loads | ||
Contact Material Gold Plated | ||
Isolation Coil To Contact 1kV rms | ||
Coil Resistance 700 Ω | ||
Coil Power 450mW | ||
QUAZ Series
PCB Signal relay
Fully sealed design
Operating temperature -30 to +75°C
Dimensions H 11.2mm, W 10.4mm, D 15.4mm
Fully sealed design
Operating temperature -30 to +75°C
Dimensions H 11.2mm, W 10.4mm, D 15.4mm
Approvals
UL, CSA
