- RS Stock No.:
- 683-9876
- Mfr. Part No.:
- G6SK-2F 12DC
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 683-9876
- Mfr. Part No.:
- G6SK-2F 12DC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron G6S Series
Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 14.8mm |
Depth | 9.2mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 9.2mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Application | Signal |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 720 Ω |
Maximum Switching Power AC | 62.5 VA |
Minimum Operating Temperature | -40°C |